| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-540 |
634-026-263-540
| Heilind Number: | EDA634-026-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in various electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance even in demanding environments. With 26 positions and three rows, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Its receptacle gender and boardlocks mount type provide easy installation, while the 4-40 threaded fixed standoff mating retention type enhances stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is the perfect choice for your industrial or commercial projects. Upgrade your connections today with this essential component.

