| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-541 |
634-026-263-541
| Heilind Number: | EDA634-026-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various electronic applications. This receptacle features three rows and 26 positions, ensuring efficient data transmission. Its durable steel shell and nickel plating guarantee long-lasting performance, even in harsh operating environments ranging from -55 to 85°C. With gold flash contact plating and PC tail termination, it offers reliable conductivity and easy installation. The boardlocks mount type and .120" through hole mating retention type provide secure attachment, making it ideal for high-vibration settings. Upgrade your setup with this essential connector for optimal signal transmission.

