| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-542 |
634-026-263-542
| Heilind Number: | EDA634-026-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration into electronic systems. This high-performance receptacle features three amperage rating and is ideal for a wide range of applications. With three rows and 26 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Gold flash contact plating and nickel shell plating guarantee reliable signal transmission and durability. The steel shell material can withstand harsh environments, with an operating temperature range of -55 to 85°C. Incorporate this connector into your designs for efficient and dependable connectivity.

