| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-543 |
634-026-263-543
| Heilind Number: | EDA634-026-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable performance in demanding environments. Featuring 26 positions across three rows, it offers ample connectivity options for your applications. The PC tail termination method and 4-40 threaded standoff mating retention type provide secure and efficient installation on your PCB. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial applications. Experience seamless connectivity with our Right Angle D-Sub Connector.

