| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-545 |
634-026-263-545
| Heilind Number: | EDA634-026-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficient data transfer, this receptacle features 26 positions across three rows, ensuring seamless communication. The boardlock mount type and PC tail termination method provide secure and stable attachment, while gold flash contact plating guarantees optimal conductivity. With a rugged steel shell and nickel plating, this connector is durable and reliable, even in harsh environments. Its M3 threaded hole mating retention type further enhances stability. Operating efficiently in temperatures ranging from -55 to 85 °C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this high-performance connector.

