| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-551 |
634-026-263-551
| Heilind Number: | EDA634-026-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Boasting a 3 A amperage and featuring a receptacle gender, this connector is designed for seamless integration. With three rows and a 4-40 threaded hole mount type, it offers secure and stable installation. The PC tail termination method ensures efficient connectivity, while gold flash contact plating and nickel shell plating guarantee optimal signal transmission. With 26 positions and a mating retention type of .120" through hole, this connector is perfect for various applications. Constructed with a durable steel shell and capable of operating in a wide temperature range from -55 to 85 °C, it is built to withstand demanding environments. Upgrade your connections with this high-quality D-Sub Connector.

