| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-552 |
634-026-263-552
| Heilind Number: | EDA634-026-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing a versatile Right Angle D-Sub Connector designed for high-performance connectivity in various applications. With a durable steel shell plated with nickel, this connector ensures reliable signal transmission even in demanding environments. Featuring 26 gold flash-plated contacts, it guarantees optimal conductivity and signal integrity. The 4-40 threaded hole mount type and PC tail termination method offer secure and convenient installation. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial and commercial settings. Perfect for interfacing with D-Sub and D-Ribbon connectors, it provides seamless integration into your connectivity systems. Trust in this receptacle connector for efficient and robust interconnect solutions.

