| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-553 |
634-026-263-553
| Heilind Number: | EDA634-026-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure data transmission. With a sleek and durable steel shell and gold flash plating on the contacts, this receptacle ensures reliable performance in any environment. Featuring 26 positions across 3 rows, it offers ample versatility for your connectivity needs. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze, while the mating retention type ensures a stable connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity experience with our high-quality D-Sub Connector.

