| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-555 |
634-026-263-555
| Heilind Number: | EDA634-026-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a sturdy steel shell with nickel plating, guaranteeing durability and reliable performance in any environment. With 26 gold flash plated contacts, it ensures efficient signal transmission, while the 4-40 threaded hole mount type and M3 threaded hole mating retention type offer secure and convenient installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and PC tail termination method for high-quality connectivity every time. Upgrade your setup with this essential component.

