| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-010 |
634-026-363-010
| Heilind Number: | EDA634-026-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features a durable steel shell with nickel plating, ensuring longevity in a variety of applications. With a high amperage rating of 3A, it offers efficient power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the 4-40 Threaded Fixed Standoff mating retention type provides secure connections. Suitable for through-hole mounting with PC tail termination, it accommodates up to 26 positions across three rows. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your electronic projects.

