| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-011 |
634-026-363-011
| Heilind Number: | EDA634-026-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, an essential component for industrial and electronic applications. Designed for optimal performance, this receptacle features three amperage capacity and 26 positions, ensuring reliable power and data transmission. With a sturdy steel shell and nickel plating, it guarantees durability in harsh environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method facilitates easy installation. Its through-hole mount type with mating retention ensures secure attachment. Operating efficiently in a wide temperature range, from -55 to 85°C, this connector is suitable for diverse settings. Upgrade your equipment with this high-quality connector for seamless connectivity.

