| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-012 |
634-026-363-012
| Heilind Number: | EDA634-026-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with a nickel plating, ensuring reliable operation in a variety of environments. With 26 positions and 3A amperage, it accommodates multiple connections with ease. The through-hole mount type and PC tail termination method offer secure attachment, while the gold contact plating guarantees efficient signal transmission. Engineered for versatility, this connector is ideal for industrial applications, with an operating temperature range of -55 to 85°C. Trust in its 4-40 threaded hole mating retention type for added stability. Upgrade your connectivity solutions with this essential component.

