| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-013 |
634-026-363-013
| Heilind Number: | EDA634-026-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for reliability, this receptacle features a 3 A amperage capacity and 26 positions, ensuring seamless performance in diverse applications. With a sturdy steel shell and nickel plating for durability, it guarantees long-lasting use even in harsh environments. The gold contact plating offers optimal conductivity, while the 4-40 Threaded Standoff mating retention type ensures a stable connection. Suitable for through-hole mounting with PC tail termination, it provides easy installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile choice for various electronic systems. Upgrade your setup with this high-quality D-Sub Connector for unparalleled functionality.

