| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-030 |
634-026-363-030
| Heilind Number: | EDA634-026-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless integration in your electronic systems. Designed for reliability, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity even in challenging environments. With 26 positions and three rows, it offers ample room for multiple connections, while the PC tail termination method guarantees secure attachment to your board. The gold-plated contacts provide optimal conductivity, rated for up to 3A of power transmission. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a dependable choice for industrial and commercial applications. Featuring boardlocks for easy installation and a 4-40 threaded fixed standoff for mating retention, it streamlines the assembly process. Explore the possibilities with this essential component in IO technology.

