| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-032 |
634-026-363-032
| Heilind Number: | EDA634-026-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your board-to-cable connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable connectivity in various environments. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission. Its 26 positions and three rows offer ample space for multiple connections, while the PC Tail termination method and boardlocks mount type provide secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications. Plus, its mating retention type, 4-40 threaded hole, adds an extra layer of stability, making it a must-have component for your connectivity needs. Elevate your systems with this high-quality D-Sub connector.

