| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-033 |
634-026-363-033
| Heilind Number: | EDA634-026-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. With a robust steel shell and reliable PC Tail termination method, this receptacle ensures secure and durable connections. Featuring 26 gold-plated contacts, it guarantees optimal conductivity, while the nickel-plated shell offers added protection against corrosion. Perfect for high-performance environments, this connector operates smoothly in temperatures ranging from -55 to 85°C. Its 4-40 Threaded Standoff mating retention type and boardlocks mount type provide additional stability, making it a versatile choice for various industrial settings. Upgrade your setup with this essential component for efficient data transmission.

