| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-041 |
634-026-363-041
| Heilind Number: | EDA634-026-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in even the most demanding environments. Featuring three rows of gold-plated contacts, it offers efficient power transmission at an amperage of 3 A. With a total of 26 positions and a mating retention type of .120" through hole, it provides ample connectivity options for your applications. The PC tail termination method and boardlocks mount type facilitate easy and secure installation, while its operating temperature range of -55 to 85 °C guarantees stable operation in various conditions. Trust in the quality and versatility of this D-Sub Connector to enhance the functionality of your systems.

