| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-043 |
634-026-363-043
| Heilind Number: | EDA634-026-363-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. This versatile receptacle boasts a robust design, perfect for secure boardlock mounting. With 26 positions and a 3A amperage capacity, it ensures reliable power and signal transmission. The gold-plated contacts offer superior conductivity, while the nickel-plated steel shell provides durability. Suitable for a wide range of applications, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Trust in its 4-40 threaded standoff mating retention for added stability. Upgrade your connectivity solutions today.

