| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-045 |
634-026-363-045
| Heilind Number: | EDA634-026-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a robust design and high-quality construction, this connector is perfect for demanding applications. Featuring 26 positions and a 3A amperage rating, it ensures efficient power and signal transmission. The receptacle gender and three-row layout make it suitable for a variety of connections. Equipped with boardlocks for secure mounting and PC tail termination for easy installation, it offers convenience and stability. The gold contact plating and nickel shell plating ensure excellent conductivity and durability. With an operating temperature range of -55°C to 85°C and a steel shell material, it's built to withstand harsh environments. Mating retention is secured through M3 threaded holes, providing added reliability. Trust in the performance and quality of our D-Sub Connector for seamless connectivity in your electronic systems.

