| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-050 |
634-026-363-050
| Heilind Number: | EDA634-026-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for streamlined data transmission. Designed for high-performance applications, this receptacle boasts a sturdy steel shell with a nickel plating for durability. With 26 gold-plated contacts, it ensures reliable signal transfer, even in demanding environments. Its 4-40 threaded hole mount type and PC tail termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for various industrial and commercial settings. Elevate your connectivity solutions with this essential connector.

