| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-051 |
634-026-363-051
| Heilind Number: | EDA634-026-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features three rows of 26 positions, ensuring ample connectivity options. With a 4-40 threaded hole mount type and PC tail termination method, installation is straightforward and secure. The gold contact plating guarantees reliable signal transmission, while the nickel shell plating offers durability. Constructed with steel shell material, it can withstand harsh operating conditions ranging from -55 to 85°C. Mating retention through .120" through holes ensures stability in use. Elevate your connectivity solutions with this high-performance connector.

