| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-052 |
634-026-363-052
| Heilind Number: | EDA634-026-363-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, featuring a robust design for reliable performance. This receptacle, with three amperage capacity, is ideal for power and signal transmission in various electronic applications. With three rows and 26 positions, it offers ample connectivity options. The 4-40 Threaded Hole mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability. Crafted from steel, the shell material provides excellent protection in demanding environments. With an operating temperature range of -55 to 85 °C, this connector is suitable for use in a wide range of settings. Upgrade your connectivity solutions with this high-quality component.

