| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-053 |
634-026-363-053
| Heilind Number: | EDA634-026-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a three amp amperage rating, this receptacle connector boasts a robust construction with gold-plated contacts for optimal signal transmission. Its three rows of 26 positions offer ample connectivity options, while the 4-40 threaded hole mount type and PC tail termination method ensure secure and convenient installation. With a durable steel shell plated in nickel, this connector is built to withstand harsh operating environments, with a wide temperature range of -55 to 85°C. Perfect for demanding industrial or commercial settings, it provides a stable and efficient interface for your electronic devices.

