Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-026-363-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 26 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-026-363-511 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
634-026-363-511
Heilind Number: | EDA634-026-363-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 634-026-363-511 |
ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a durable steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission. With three rows of 26 positions, it offers ample connectivity options. The through-hole mount type and PC tail termination method make installation a breeze. Its nickel plating and wide operating temperature range of -55 to 85 °C guarantee long-lasting durability, even in harsh environments. Perfect for use in industrial, aerospace, and telecommunications settings, this connector is a versatile and essential component for any project.