| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-512 |
634-026-363-512
| Heilind Number: | EDA634-026-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. With a robust construction and gold-plated contacts, it ensures reliable performance in demanding environments. The 26-position receptacle, featuring three rows of contacts, offers ample connectivity options. Its through-hole mount type and PC tail termination method simplify installation, while the 4-40 threaded hole mating retention type provides secure mating. Crafted from durable steel with nickel plating, this connector guarantees longevity. Operable in a wide temperature range from -55 to 85 °C, it is suitable for various industrial applications. Upgrade your system's connectivity with this high-quality D-Sub Connector.

