| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-515 |
634-026-363-515
| Heilind Number: | EDA634-026-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle features three rows of 26 gold-plated contacts, ensuring efficient signal transmission with a current rating of 3 A. Designed for easy installation with a through-hole mount type and PC tail termination method, it offers secure connectivity in any application. The rugged steel shell, plated with nickel, guarantees durability in harsh environments, while the M3 threaded hole mating retention type provides added stability. With an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its quality and performance for seamless data transfer and power delivery.

