| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-530 |
634-026-363-530
| Heilind Number: | EDA634-026-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for maximum performance in demanding applications. This receptacle features three rows of 26 gold-plated contacts, ensuring secure and reliable signal transmission. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance in harsh environments. The PC tail termination method and boardlocks mount type provide easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your systems with this essential component for seamless data transfer.

