| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-531 |
634-026-363-531
| Heilind Number: | EDA634-026-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a high amperage rating of 3A, ensuring reliable power transmission. With three rows of 26 positions each, it provides ample connectivity options for your applications. Featuring boardlock mount type and PC tail termination method, installation is a breeze. The gold-plated contacts and nickel-plated shell guarantee optimal signal transmission and durability. Its steel shell construction ensures ruggedness in challenging environments. Meeting stringent standards, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

