| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-533 |
634-026-363-533
| Heilind Number: | EDA634-026-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for secure and reliable board-to-cable connections. Designed for high-performance applications, this receptacle features three rows of 26 gold-plated contacts, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The PC tail termination method and boardlocks mount type make for easy and secure installation. Operating at temperatures ranging from -55 to 85°C, this connector is suitable for use in a variety of industrial settings. Mating retention is facilitated by a 4-40 threaded standoff, guaranteeing a stable connection. Upgrade your connectivity with this essential component.

