| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-535 |
634-026-363-535
| Heilind Number: | EDA634-026-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Featuring a receptacle design with three rows and 26 positions, this connector is perfect for high-density applications. With a durable steel shell and nickel plating, it offers reliable performance in a wide range of environments, from -55 to 85°C. The PC tail termination method and gold contact plating ensure secure and efficient connections. Equipped with boardlocks for easy installation, and mating retention via M3 threaded hole, this connector is both convenient and secure. Whether you're in the industrial, automotive, or telecommunications sector, our Right Angle D-Sub Connector is a must-have for your projects.

