| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-541 |
634-026-363-541
| Heilind Number: | EDA634-026-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. With a robust shell made of nickel-plated steel, this receptacle ensures durability in demanding environments. Featuring 26 gold-plated contacts, it guarantees reliable signal transmission while the PC Tail termination method simplifies installation. The boardlocks mount type offers secure attachment, ideal for industrial applications. Meeting stringent performance standards, this connector operates efficiently in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

