| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-543 |
634-026-363-543
| Heilind Number: | EDA634-026-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. With a robust steel shell and gold-plated contacts, it ensures reliable performance in industrial environments. Featuring three rows of 26 positions each, it offers ample versatility for data and power transmission. The PC Tail termination method and 4-40 Threaded Standoff mating retention type guarantee a stable and durable connection. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for demanding applications where reliability is paramount. Upgrade your setup with this high-quality connector for seamless and efficient data transfer.

