| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-545 |
634-026-363-545
| Heilind Number: | EDA634-026-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 26 gold-plated positions for reliable power and signal transmission. With a durable steel shell and nickel plating, it ensures longevity in various operating environments. The PC Tail termination method offers easy installation, while the M3 Threaded Hole mating retention type provides secure connections. Suitable for a wide range of applications, this connector is a must-have for any project requiring high-quality IO connectivity.

