| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-551 |
634-026-363-551
| Heilind Number: | EDA634-026-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. With a 3A amperage rating and 26 positions, it offers reliable power and signal transmission for your applications. Featuring a receptacle gender and three rows for efficient organization, this connector ensures seamless integration. Its 4-40 threaded hole mount type and PC tail termination method provide secure and durable attachment. Gold contact plating guarantees excellent conductivity, while nickel shell plating enhances durability. The .120" through-hole mating retention type and steel shell material further reinforce its stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Upgrade your setup with this essential component for robust and dependable connectivity.

