| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-553 |
634-026-363-553
| Heilind Number: | EDA634-026-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transfer. This receptacle, designed for high-performance applications, features three rows of 26 gold-plated contacts, ensuring reliable conductivity. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The 4-40 threaded hole mount and PC tail termination method offer easy installation and a secure connection. Whether you're integrating it into industrial machinery or telecommunications equipment, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity with this essential component, perfect for a wide range of electronic devices.

