| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-555 |
634-026-363-555
| Heilind Number: | EDA634-026-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. This receptacle, boasting three amperes of power, features a design with three rows of 26 positions each, ensuring efficient signal transfer. Its 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable installation. Crafted with gold-plated contacts and nickel-plated steel shell, this connector offers optimal conductivity and durability. With an operating temperature range of -55 to 85°C, it's suitable for a wide range of environments. Perfect for industrial applications, this connector promises reliable performance in demanding settings. Elevate your connectivity solutions with this essential component.

