| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-012 |
634-026-663-012
| Heilind Number: | EDA634-026-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts 26 positions across three rows, ensuring reliable connectivity. Featuring a through-hole mount with PC tail termination, it guarantees secure attachment to your PCB. The gold contact plating and nickel shell plating offer superior conductivity and durability. Crafted from sturdy steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Its 4-40 threaded hole mating retention type further ensures stability in your assembly. Upgrade your setup with this essential component for seamless data and power transmission.

