| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-013 |
634-026-663-013
| Heilind Number: | EDA634-026-663-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic assemblies. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable signal transmission even in harsh environments. Featuring 26 gold-plated contacts, it guarantees optimal conductivity and signal integrity. With a 3A amperage rating and a wide operating temperature range of -55 to 85 °C, this connector is suitable for a variety of industrial applications. Its through-hole mount and PC tail termination method offer easy and secure installation. The 4-40 threaded standoff mating retention type provides added stability, making it ideal for high-vibration settings. Trust in this connector for efficient and long-lasting connectivity in your projects.

