| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-015 |
634-026-663-015
| Heilind Number: | EDA634-026-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a robust construction with three rows of 26 gold-plated contacts, ensuring reliable signal transmission. The PC Tail termination method offers easy installation on through hole (.120") mounts. Crafted from durable steel with nickel plating, it guarantees longevity even in harsh environments. Featuring a mating retention type of M3 Threaded Hole, it stays securely in place. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless connectivity.

