| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-031 |
634-026-663-031
| Heilind Number: | EDA634-026-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, it features a receptacle gender with three amperage capacity. With three rows and boardlock mount type, it ensures secure installation on any compatible device. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees optimal conductivity and durability. Boasting 26 positions, it offers ample connectivity options for your application. With a mating retention type of .120" Through Hole and a rugged steel shell material, it can withstand harsh environments with ease. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions today with this essential component.

