| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-032 |
634-026-663-032
| Heilind Number: | EDA634-026-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle, featuring three rows and 26 positions, is designed for seamless integration onto your PCB with secure boardlocks. With PC Tail termination and gold-plated contacts, it ensures reliable signal transmission while the nickel-plated steel shell offers durability. Operating within a wide temperature range of -55 to 85°C, it is suitable for various environments. Mating retention is facilitated through 4-40 Threaded Holes, making it ideal for industrial applications. Upgrade your connections with this high-performance connector.

