| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-033 |
634-026-663-033
| Heilind Number: | EDA634-026-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a robust construction with boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. Its 26 positions cater to diverse connection needs, while the 4-40 Threaded Standoff mating retention type offers added stability. Crafted from durable steel with nickel shell plating, it guarantees long-lasting use, even in harsh environments. Operating efficiently in temperatures ranging from -55 to 85 °C, it's the perfect choice for industrial applications. Upgrade your setup with this high-quality D-Sub Connector.

