| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-035 |
634-026-663-035
| Heilind Number: | EDA634-026-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Featuring a robust design, it ensures reliable performance in demanding environments. With a 3A amperage rating, it guarantees efficient power transmission. This receptacle connector, with three rows and 26 positions, offers ample connectivity options. Its boardlocks mount securely onto PCBs, while the PC tail termination method simplifies installation. Gold-plated contacts and nickel-plated shells provide excellent conductivity and durability. The M3 threaded hole mating retention type further enhances its stability. Constructed with steel shell material, it can withstand extreme temperatures ranging from -55 to 85 °C. Perfect for a wide range of applications, this connector is a valuable addition to your inventory.

