| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-042 |
634-026-663-042
| Heilind Number: | EDA634-026-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. Featuring a receptacle design with three rows, it ensures efficient and secure connections on your circuit board. With a durable steel shell plated in nickel and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. Its 26 positions and 4-40 threaded hole mating retention type offer ample flexibility for various applications. The PC Tail termination method simplifies installation, while its 3A amperage and wide operating temperature range ensure optimal functionality. Rest assured, it is fully RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your connectivity setup with this essential component.

