| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-043 |
634-026-663-043
| Heilind Number: | EDA634-026-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for reliability and durability, this receptacle features a 3A amperage rating, making it ideal for high-performance applications. With three rows and 26 positions, it offers ample connectivity options. The boardlocks mount securely, while the PC tail termination method ensures easy installation. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Built to last, the steel shell can withstand harsh operating conditions, with an extended temperature range of -55 to 85°C. Designed with RoHS compliance in mind, it meets strict environmental standards for peace of mind. Upgrade your connectivity solutions with this versatile D-Sub Connector.

