| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-045 |
634-026-663-045
| Heilind Number: | EDA634-026-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in compact spaces with our Right Angle D-Sub Connector. Designed for efficiency, this receptacle features three rows of 26 positions, perfect for high-density applications. Its secure Boardlocks mount type ensures stability on circuit boards, while the PC Tail termination method guarantees reliable connections. With a sturdy steel shell and durable nickel plating, this connector is built to withstand harsh environments. The gold-plated contacts offer excellent conductivity, meeting the demands of industrial settings. Featuring a mating retention type of M3 Threaded Hole, it provides added security during assembly. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

