| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-050 |
634-026-663-050
| Heilind Number: | EDA634-026-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3A amperage rating, this receptacle features three rows of 26 positions, ensuring ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method provide secure and reliable installation. Gold contact plating and nickel shell plating guarantee optimal signal transmission and durability. Constructed from high-quality steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Whether for industrial, commercial, or aerospace applications, this D-Sub Connector delivers exceptional performance.

