| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-051 |
634-026-663-051
| Heilind Number: | EDA634-026-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this receptacle is perfect for a variety of applications. Its 3 A amperage rating ensures reliable power delivery, while the gold contact plating guarantees optimal signal transmission. Featuring 26 positions spread across 3 rows, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. With a nickel-plated steel shell and a wide operating temperature range of -55 to 85 °C, this connector is built to last in even the harshest environments. Whether you're designing industrial machinery or computer systems, this D-Sub Connector is a must-have component. Upgrade your connectivity game with this high-quality, performance-driven solution.

