| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-053 |
634-026-663-053
| Heilind Number: | EDA634-026-663-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. Featuring a receptacle gender and three rows for efficient signal transmission, this connector is a must-have for various electronic applications. With a 4-40 Threaded Hole mount type and PC Tail termination method, it ensures secure and stable connections. The gold contact plating and nickel shell plating guarantee high-quality conductivity and durability, while the 26 positions offer ample connectivity options. Mating retention is facilitated by the 4-40 Threaded Standoff, and the steel shell material ensures robustness. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is reliable in diverse environments. Upgrade your IO connections with this essential component.

