| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-055 |
634-026-663-055
| Heilind Number: | EDA634-026-663-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this receptacle boasts a robust construction with a steel shell and gold-plated contacts, ensuring durability and excellent signal transmission. With three rows and 26 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Featuring a nickel shell plating and M3 threaded hole mating retention type, this connector is built to withstand harsh environments. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this premium D-Sub Connector.

